
AF256UDI-OEM | |
|---|---|
DigiKey Part Number | AF256UDI-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF256UDI-OEM |
Description | MEMORY CARD MICROSD 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256MB SLC |
Category | Memory Size 256MB |
Manufacturer ATP Electronics, Inc. | Technology SLC |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSD™ |

