
AF256GSSCJ-VACXP | |
|---|---|
DigiKey Part Number | 1282-AF256GSSCJ-VACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF256GSSCJ-VACXP |
Description | SSD 256GB 2.5" SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 520MB/s | |
Speed - Write | 420MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.0mm x 69.90mm x 9.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.880,60000 € | 2.880,60 € |
| Unit Price without VAT: | 2.880,60000 € |
|---|---|
| Unit Price with VAT: | 3.427,91400 € |

