
AF256GSMCK-OEM | |
|---|---|
DigiKey Part Number | AF256GSMCK-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF256GSMCK-OEM |
Description | SSD 256GB 1.8" MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 1.8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 1.8" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |

