
AF1TSTIC-2BBXX | |
|---|---|
DigiKey Part Number | 1282-AF1TSTIC-2BBXX-ND |
Manufacturer | |
Manufacturer Product Number | AF1TSTIC-2BBXX |
Description | SSD 1TB M.2 MODULE TLC SATA III |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 525MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,75000 € | 111,75 € |
| Unit Price without VAT: | 111,75000 € |
|---|---|
| Unit Price with VAT: | 132,98250 € |


