MFR Recommended

AF16GUD4A-EBAXM | |
|---|---|
DigiKey Part Number | 1282-AF16GUD4A-EBAXM-ND |
Manufacturer | |
Manufacturer Product Number | AF16GUD4A-EBAXM |
Description | MEM CRD MICSD 16GB UHS CLS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™, microSDHC™, microSDXC™ 16GB UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer ATP Electronics, Inc. | Speed UHS Class 1 |
Packaging Tray | Technology SLC |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Memory Type microSD™, microSDHC™, microSDXC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16G0UD4APEBFC | ATP Electronics, Inc. | 0 | 1282-FA16G0UD4APEBFC-ND | 42,79783 € | MFR Recommended |


