
AF16GUD3A-WAAIX | |
|---|---|
DigiKey Part Number | 1282-AF16GUD3A-WAAIX-ND |
Manufacturer | |
Manufacturer Product Number | AF16GUD3A-WAAIX |
Description | MEM CD MICSDHC 16GB 10UHS 1 AMLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 1 aMLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | aMLC | |
Operating Temperature | -25°C ~ 85°C |

