
AF16GUD3-WAAIX | |
|---|---|
DigiKey Part Number | 1282-AF16GUD3-WAAIX-ND |
Manufacturer | |
Manufacturer Product Number | AF16GUD3-WAAIX |
Description | MEM CRD MICSDHC 16GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer ATP Electronics, Inc. | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology MLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Memory Type microSDHC™ | Base Product Number |

