Image for AF16GSSHJ-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF16GSSHJ-OEM

DigiKey Part Number
AF16GSSHJ-OEM-ND
Manufacturer
Manufacturer Product Number
AF16GSSHJ-OEM
Description
SSD 16GB MSATA SLC SATA II
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA II mSATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
80MB/s
Speed - Write
65MB/s
Voltage - Supply
-
Type
SATA II
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
26.80mm x 29.85mm x 3.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.