AF16GSD4A-BBBXM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: 21,01771 €
ATP SDXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF16GSD4A-BBBXM

DigiKey Part Number
1282-AF16GSD4A-BBBXM-ND
Manufacturer
Manufacturer Product Number
AF16GSD4A-BBBXM
Description
MEM CARD SDHC 16GB 10 UHS 3 PSLC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™ 16GB Class 10, UHS Class 3 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SDHC™
Memory Size
16GB
Speed
Class 10, UHS Class 3
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9622,12625 €2.124,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,12625 €
Unit Price with VAT:26,33024 €