
AF160GSAJB-DBAIX | |
|---|---|
DigiKey Part Number | 1282-AF160GSAJB-DBAIX-ND |
Manufacturer | |
Manufacturer Product Number | AF160GSAJB-DBAIX |
Description | SSD 160GB M.2 MOD PSLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.0GB/s | |
Speed - Write | 1.6GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 30.00mm x 22.00mm x 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 179,29433 € | 10.757,66 € |
| Unit Price without VAT: | 179,29433 € |
|---|---|
| Unit Price with VAT: | 213,36025 € |

