
AF160GSACJ-7BBIP | |
|---|---|
DigiKey Part Number | 1282-AF160GSACJ-7BBIP-ND |
Manufacturer | |
Manufacturer Product Number | AF160GSACJ-7BBIP |
Description | SSD 160GB 2.5" PSLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 9.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,54000 € | 264,54 € |
| Unit Price without VAT: | 264,54000 € |
|---|---|
| Unit Price with VAT: | 314,80260 € |

