MFR Recommended

AF128GUD4-EBAIM | |
|---|---|
DigiKey Part Number | 1282-AF128GUD4-EBAIM-ND |
Manufacturer | |
Manufacturer Product Number | AF128GUD4-EBAIM |
Description | MEM CRD MICROSD 128GB UHSCL1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |


