
AF128GSMCK-OEM | |
|---|---|
DigiKey Part Number | AF128GSMCK-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF128GSMCK-OEM |
Description | SSD 128GB 1.8" MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 1.8" |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) |
Manufacturer ATP Electronics, Inc. | Form Factor 1.8" |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Memory Size 128GB | Base Product Number |

