
AF128GSD4-EBAIM | |
|---|---|
DigiKey Part Number | 1282-AF128GSD4-EBAIM-ND |
Manufacturer | |
Manufacturer Product Number | AF128GSD4-EBAIM |
Description | MEM CRD SD SDHC SDXC 128GBUHSTLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™, SDXC™ 128GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 128GB |
Manufacturer ATP Electronics, Inc. | Speed UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Type SD™, SDHC™, SDXC™ |

