
AF128GSD4-BBBXM | |
|---|---|
DigiKey Part Number | 1282-AF128GSD4-BBBXM-ND |
Manufacturer | |
Manufacturer Product Number | AF128GSD4-BBBXM |
Description | MEM CARD SDXC 128GB 10UHS 3 PSLC |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 128GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,66000 € | 82,66 € |
| 10 | 76,26500 € | 762,65 € |
| 32 | 73,09813 € | 2.339,14 € |
| Unit Price without VAT: | 82,66000 € |
|---|---|
| Unit Price with VAT: | 98,36540 € |

