MFR Recommended

AF128GSD4-BBBIM | |
|---|---|
DigiKey Part Number | 1282-AF128GSD4-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF128GSD4-BBBIM |
Description | MEM CARD SDXC 128GB 10 UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 128GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Category | Memory Size 128GB |
Manufacturer ATP Electronics, Inc. | Speed Class 10, UHS Class 3 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type SDXC™ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT128GSD4APEBFI | ATP Electronics, Inc. | 96 | 1282-FT128GSD4APEBFI-ND | 145,96000 € | MFR Recommended |


