
AF120GSTJA-8BAIP | |
|---|---|
DigiKey Part Number | 1282-AF120GSTJA-8BAIP-ND |
Manufacturer | |
Manufacturer Product Number | AF120GSTJA-8BAIP |
Description | SSD 120GB M.2 PCIE NAND NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 120GB NVMe M.2 Module, PCIe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (3D) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 1.83GB/s | |
Speed - Write | 580MB/s | |
Type | NVMe | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,19000 € | 200,19 € |
| Unit Price without VAT: | 200,19000 € |
|---|---|
| Unit Price with VAT: | 238,22610 € |

