


AF064GEC5A-2001IX | |
|---|---|
DigiKey Part Number | 1282-AF064GEC5A-2001IX-ND |
Manufacturer | |
Manufacturer Product Number | AF064GEC5A-2001IX |
Description | IC FLASH 512GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,66000 € | 90,66 € |
| Unit Price without VAT: | 90,66000 € |
|---|---|
| Unit Price with VAT: | 107,88540 € |

