FLASH - NAND (MLC) Memory IC 128Gbit eMMC 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF016GEC5X-2001EX

DigiKey Part Number
1282-AF016GEC5X-2001EX-ND
Manufacturer
Manufacturer Product Number
AF016GEC5X-2001EX
Description
IC FLASH 128GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 128Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
Mfr
Memory Organization
16G x 8
Series
Memory Interface
eMMC
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
Memory Type
Non-Volatile
Supplier Device Package
153-BGA (11.5x13)
Memory Format
Base Product Number
Technology
FLASH - NAND (MLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.