
AF016GEC5X-2001A3 | |
|---|---|
DigiKey Part Number | 1282-AF016GEC5X-2001A3-ND |
Manufacturer | |
Manufacturer Product Number | AF016GEC5X-2001A3 |
Description | IC FLASH 128GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND (MLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,14000 € | 40,14 € |
| Unit Price without VAT: | 40,14000 € |
|---|---|
| Unit Price with VAT: | 47,76660 € |



