
A4G16QE8BNWEME | |
|---|---|
DigiKey Part Number | 1282-A4G16QE8BNWEME-ND |
Manufacturer | |
Manufacturer Product Number | A4G16QE8BNWEME |
Description | MOD DDR4 SDRAM 16GB 260SO-UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SO-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SO-UDIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,28000 € | 98,28 € |
| 10 | 90,59900 € | 905,99 € |
| 25 | 87,60920 € | 2.190,23 € |
| 50 | 85,39000 € | 4.269,50 € |
| 100 | 83,21460 € | 8.321,46 € |
| Unit Price without VAT: | 98,28000 € |
|---|---|
| Unit Price with VAT: | 116,95320 € |

