Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A4G08QA8BNPBSE | |
|---|---|
DigiKey Part Number | A4G08QA8BNPBSE-ND |
Manufacturer | |
Manufacturer Product Number | A4G08QA8BNPBSE |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer ATP Electronics, Inc. | Transfer Rate (Mb/s, MT/s, MHz) 2133 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active | Base Product Number |
Memory Type DDR4 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4F08QD8BNPBSE | ATP Electronics, Inc. | 2 | A4F08QD8BNPBSE-ND | 51,36000 € | Parametric Equivalent |
| 78.C2GFC.4000B | Apacer Memory America | 0 | 1582-78.C2GFC.4000B-ND | 729,29000 € | Parametric Equivalent |
| M4S0-8GS1NCRG | Innodisk USA Corporation | 0 | 4265-M4S0-8GS1NCRG-ND | 575,19000 € | Parametric Equivalent |
| MMM-3055-MCN | Terasic Inc. | 0 | MMM-3055-MCN-ND | 117,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,00000 € | 55,00 € |
| 10 | 46,74400 € | 467,44 € |
| 25 | 43,81880 € | 1.095,47 € |
| 50 | 41,72920 € | 2.086,46 € |
| 100 | 39,74000 € | 3.974,00 € |
| Unit Price without VAT: | 55,00000 € |
|---|---|
| Unit Price with VAT: | 65,45000 € |





