Parametric Equivalent
Parametric Equivalent

A4D04QC6BNWEME | |
|---|---|
DigiKey Part Number | 1282-A4D04QC6BNWEME-ND |
Manufacturer | |
Manufacturer Product Number | A4D04QC6BNWEME |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| 10 | 36,06900 € | 360,69 € |
| 25 | 34,90400 € | 872,60 € |
| 50 | 34,03340 € | 1.701,67 € |
| 100 | 33,17540 € | 3.317,54 € |
| 250 | 32,06496 € | 8.016,24 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 46,44570 € |



