
SW5502 | |
|---|---|
DigiKey Part Number | SW5502-ND |
Manufacturer | |
Manufacturer Product Number | SW5502 |
Description | SERIAL DEVICE SERVER 2-PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Data Rate (Max) | 300Mbps | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,97000 € | 419,97 € |
| Unit Price without VAT: | 419,97000 € |
|---|---|
| Unit Price with VAT: | 499,76430 € |

