Direct

SE5408A2-N-DC | |
|---|---|
DigiKey Part Number | SE5408A2-N-DC-ND |
Manufacturer | |
Manufacturer Product Number | SE5408A2-N-DC |
Description | ETHERNET TO SER RS-232/422/485 |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,54000 € | 485,54 € |
| Unit Price without VAT: | 485,54000 € |
|---|---|
| Unit Price with VAT: | 577,79260 € |


