
SE5002D-FM-TB | |
|---|---|
DigiKey Part Number | SE5002D-FM-TB-ND |
Manufacturer | |
Manufacturer Product Number | SE5002D-FM-TB |
Description | FIBER OPTIC TO SERIAL |
Customer Reference | |
Detailed Description | Fiber Optic to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Fiber Optic to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 2 |

