
SE5001-S2(DB) | |
|---|---|
DigiKey Part Number | SE5001-S2(DB)-ND |
Manufacturer | |
Manufacturer Product Number | SE5001-S2(DB) |
Description | ETHER TO SERIAL RS232 |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Ethernet to Serial | |
Interface | RS-232 | |
Number of Ports | 1 |



