
SDR-480-48 | |
|---|---|
DigiKey Part Number | 1710-SDR-480-48-ND |
Manufacturer | |
Manufacturer Product Number | SDR-480-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer ATOP Technologies | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 94% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,11000 € | 334,11 € |
| Unit Price without VAT: | 334,11000 € |
|---|---|
| Unit Price with VAT: | 397,59090 € |





