Image for RHG7628-CPU-410GSFP-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHG7628-CPU-410GSFP-R

DigiKey Part Number
RHG7628-CPU-410GSFP-R-ND
Manufacturer
Manufacturer Product Number
RHG7628-CPU-410GSFP-R
Description
NETWORK SWITCH-MANAGED 24 PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 24 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fiber Type
SFP
Manufacturer
ATOP Technologies
SFP/XFP Ports
12
Series
SFP/XFP Type
SFP, Gigabit
Packaging
Box
PoE Ports
8
Part Status
Active
Connector Type
RJ45, SFP
Type
Switch - Managed
Voltage - Input
48 ~ 57VDC
Configuration
Modular - Rack
Ingress Protection
IP30
Number of Ports
24
Mounting Type
DIN Rail
Copper Ports
16
Operating Temperature
-40°C ~ 75°C
Copper Type
10/100/1000
Base Product Number
Fiber Ports
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.695,04000 €2.695,04 €
Manufacturers Standard Package
Unit Price without VAT:2.695,04000 €
Unit Price with VAT:3.207,09760 €