
RHG7528-CPU-4GSFP | |
|---|---|
DigiKey Part Number | 1710-RHG7528-CPU-4GSFP-ND |
Manufacturer | |
Manufacturer Product Number | RHG7528-CPU-4GSFP |
Description | NETWORK SWITCH-MANAGED 28 PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer ATOP Technologies | SFP/XFP Ports 12 |
Series | SFP/XFP Type SFP, Gigabit |
Packaging Box | PoE Ports 8 |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 48 ~ 57VDC |
Configuration Modular - Rack | Ingress Protection IP30 |
Number of Ports 28 | Mounting Type DIN Rail |
Copper Ports 16 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.394,29000 € | 1.394,29 € |
| Unit Price without VAT: | 1.394,29000 € |
|---|---|
| Unit Price with VAT: | 1.659,20510 € |

