
NSG3309 | |
|---|---|
DigiKey Part Number | 1710-NSG3309-ND |
Manufacturer | |
Manufacturer Product Number | NSG3309 |
Description | 9-PORT NAT SECURE SWITCH, 100MBP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch 9 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 9 | |
Copper Ports | 9 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,93000 € | 765,93 € |
| Unit Price without VAT: | 765,93000 € |
|---|---|
| Unit Price with VAT: | 911,45670 € |

