
MB5901B-IO-4G-GPS-EU | |
|---|---|
DigiKey Part Number | 1710-MB5901B-IO-4G-GPS-EU-ND |
Manufacturer | |
Manufacturer Product Number | MB5901B-IO-4G-GPS-EU |
Description | INDUSTRIAL MODBUS-CELLULAR GATEW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4G GPS, Modbus Gateway Ethernet, RS-232 |
Datasheet | Datasheet |
Category | Modulation or Protocol GPS, Modbus |
Manufacturer ATOP Technologies | Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232 |
Part Status Active | Data Rate (Max) 150Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,12000 € | 673,12 € |
| Unit Price without VAT: | 673,12000 € |
|---|---|
| Unit Price with VAT: | 801,01280 € |

