
MB5901B-IO-4G-B-EU | |
|---|---|
DigiKey Part Number | 1710-MB5901B-IO-4G-B-EU-ND |
Manufacturer | |
Manufacturer Product Number | MB5901B-IO-4G-B-EU |
Description | INDUSTRIAL MODBUS-CELLULAR GATEW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4G Modbus Gateway Ethernet, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,53000 € | 700,53 € |
| Unit Price without VAT: | 700,53000 € |
|---|---|
| Unit Price with VAT: | 833,63070 € |

