


MB5408A2-N-DC | |
|---|---|
DigiKey Part Number | MB5408A2-N-DC-ND |
Manufacturer | |
Manufacturer Product Number | MB5408A2-N-DC |
Description | GATEWAY MODBUS RS-232/485 |
Customer Reference | |
Detailed Description | Gateway RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 48V |

