
MB5404D-X | |
|---|---|
DigiKey Part Number | MB5404D-X-ND |
Manufacturer | |
Manufacturer Product Number | MB5404D-X |
Description | GATEWAY MODBUS RS-232/485 |
Customer Reference | |
Detailed Description | Gateway RS-232, RS-485 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer ATOP Technologies | Interface RS-232, RS-485 |
Packaging Box | Data Rate (Max) 100Mbps |
Part Status Obsolete | Voltage - Supply 9V ~ 48V |
Function Gateway |

