Similar

MB5404D-SIS-X | |
|---|---|
DigiKey Part Number | MB5404D-SIS-X-ND |
Manufacturer | |
Manufacturer Product Number | MB5404D-SIS-X |
Description | GATEWAY MODBUS RS-232/485 |
Customer Reference | |
Detailed Description | Gateway RS-232, RS-485 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer ATOP Technologies | Interface RS-232, RS-485 |
Packaging Box | Data Rate (Max) 100Mbps |
Part Status Obsolete | Voltage - Supply 9V ~ 48V |
Function Gateway |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB5904D-4P-SIS | ATOP Technologies | 0 | MB5904D-4P-SIS-ND | 798,44000 € | Similar |


