
MB5202-TB | |
|---|---|
DigiKey Part Number | 1710-MB5202-TB-ND |
Manufacturer | |
Manufacturer Product Number | MB5202-TB |
Description | 2-PORT ENTRY-LEVEL SERIAL DEVICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 214,28900 € | 2.142,89 € |
| Unit Price without VAT: | 214,28900 € |
|---|---|
| Unit Price with VAT: | 255,00391 € |

