MB5001C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ATOP Technologies
In Stock: 9
Unit Price: 158,35000 €
Datasheet
Gateway RS-232, RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB5001C

DigiKey Part Number
MB5001C-ND
Manufacturer
Manufacturer Product Number
MB5001C
Description
GATEWAY MODBUS RS-232/485
Customer Reference
Detailed Description
Gateway RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
9 ~ 30VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes