
MB5001C-SIS | |
|---|---|
DigiKey Part Number | MB5001C-SIS-ND |
Manufacturer | |
Manufacturer Product Number | MB5001C-SIS |
Description | GATEWAY MODBUS RS-232/485 |
Customer Reference | |
Detailed Description | Gateway RS-232, RS-485 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer ATOP Technologies | Interface RS-232, RS-485 |
Packaging Box | Data Rate (Max) 100Mbps |
Part Status Obsolete | Voltage - Supply 9 ~ 30VDC |
Function Gateway |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB5201-TB | ATOP Technologies | 37 | 1710-MB5201-TB-ND | 156,38000 € | Direct |


