Image for EMG8510-4POE-2SFP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMG8510-4POE-2SFP

DigiKey Part Number
EMG8510-4POE-2SFP-ND
Manufacturer
Manufacturer Product Number
EMG8510-4POE-2SFP
Description
NETWORK SWITCH-MANAGED 10 PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP67
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fiber Type
SFP
Manufacturer
ATOP Technologies
SFP/XFP Ports
2
Series
SFP/XFP Type
SFP, Gigabit
Packaging
Box
PoE Ports
4
Part Status
Active
Connector Type
M12
Type
Switch - Managed
Voltage - Input
50 ~ 145VDC
Configuration
Fixed + SFP
Ingress Protection
IP67
Number of Ports
10
Mounting Type
DIN Rail
Copper Ports
8
Operating Temperature
-40°C ~ 75°C
Copper Type
10/100/1000
Base Product Number
Fiber Ports
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.919,08000 €1.919,08 €
Manufacturers Standard Package
Unit Price without VAT:1.919,08000 €
Unit Price with VAT:2.283,70520 €