
EMG8510-2SFP-HV | |
|---|---|
DigiKey Part Number | EMG8510-2SFP-HV-ND |
Manufacturer | |
Manufacturer Product Number | EMG8510-2SFP-HV |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | M12 | |
Voltage - Input | 50 ~ 145VDC | |
Ingress Protection | IP67 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.925,16000 € | 1.925,16 € |
| Unit Price without VAT: | 1.925,16000 € |
|---|---|
| Unit Price with VAT: | 2.290,94040 € |

