Image for EMG8508-HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMG8508-HV

DigiKey Part Number
EMG8508-HV-ND
Manufacturer
Manufacturer Product Number
EMG8508-HV
Description
NETWORK SWITCH-MANAGED 8 PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP67
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
50 ~ 145VDC
Ingress Protection
IP67
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.261,65000 €1.261,65 €
Manufacturers Standard Package
Unit Price without VAT:1.261,65000 €
Unit Price with VAT:1.501,36350 €