
EMG8305-M12-A | |
|---|---|
DigiKey Part Number | EMG8305-M12-A-ND |
Manufacturer | |
Manufacturer Product Number | EMG8305-M12-A |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP67 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer ATOP Technologies | Copper Type 10/100/1000 |
Series | Connector Type M12 |
Packaging Box | Voltage - Input 12 ~ 48VDC |
Part Status Active | Ingress Protection IP67 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,45000 € | 433,45 € |
| Unit Price without VAT: | 433,45000 € |
|---|---|
| Unit Price with VAT: | 515,80550 € |

