
EHG9508-2SFP | |
|---|---|
DigiKey Part Number | EHG9508-2SFP-ND |
Manufacturer | |
Manufacturer Product Number | EHG9508-2SFP |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer ATOP Technologies | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP, Gigabit |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 24 ~ 57VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -40°C ~ 85°C |
Copper Type 10/100/1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.291,90000 € | 1.291,90 € |
| Unit Price without VAT: | 1.291,90000 € |
|---|---|
| Unit Price with VAT: | 1.537,36100 € |

