
EHG7604 | |
|---|---|
DigiKey Part Number | EHG7604-ND |
Manufacturer | |
Manufacturer Product Number | EHG7604 |
Description | NETWORK SWITCH-MANAGED 4 PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 4 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer ATOP Technologies | Fiber Type SFP |
Series | SFP/XFP Type SFP, Gigabit |
Packaging Box | Connector Type RJ45, SFP |
Part Status Active | Voltage - Input 9 ~ 57VDC |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Number of Ports 4 | Operating Temperature -20°C ~ 70°C |
Copper Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,82000 € | 691,82 € |
| Unit Price without VAT: | 691,82000 € |
|---|---|
| Unit Price with VAT: | 823,26580 € |

