
EHG6510-2SFP | |
|---|---|
DigiKey Part Number | 1710-EHG6510-2SFP-ND |
Manufacturer | |
Manufacturer Product Number | EHG6510-2SFP |
Description | 10-PORT LITE-MANAGED GIGABIT ETH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Multimode, Singlemode), SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | - | |
Voltage - Input | - | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 494,84600 € | 2.474,23 € |
| Unit Price without VAT: | 494,84600 € |
|---|---|
| Unit Price with VAT: | 588,86674 € |

