
EH7510-G-2FS | |
|---|---|
DigiKey Part Number | EH7510-G-2FS-ND |
Manufacturer | |
Manufacturer Product Number | EH7510-G-2FS |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP50 |
Category | Copper Type 10/100 |
Manufacturer ATOP Technologies | Fiber Ports 2 |
Series | Fiber Type Gigabit (Singlemode) |
Packaging Box | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 12 ~ 48VDC |
Type Switch - Managed | Ingress Protection IP50 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 10 | Operating Temperature -40°C ~ 80°C |
Copper Ports 8 |

