Network Switch - Managed 10 Ports IP50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH7510-2FS

DigiKey Part Number
EH7510-2FS-ND
Manufacturer
Manufacturer Product Number
EH7510-2FS
Description
NETWORK SWITCH-MANAGED 10 PORT
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP50
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
ATOP Technologies
Fiber Ports
2
Series
Fiber Type
Gigabit (Singlemode)
Packaging
Box
Connector Type
RJ45, SC
Part Status
Obsolete
Voltage - Input
12 ~ 48VDC
Type
Switch - Managed
Ingress Protection
IP50
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
10
Operating Temperature
-40°C ~ 80°C
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable