
EF23-1G-1FS-SC-10 | |
|---|---|
DigiKey Part Number | EF23-1G-1FS-SC-10-ND |
Manufacturer | |
Manufacturer Product Number | EF23-1G-1FS-SC-10 |
Description | INDUSTRIAL GIGABIT ETHERNET-TO-F |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Category | Fiber Ports 1 |
Manufacturer ATOP Technologies | Fiber Type 100BASE-FX (Singlemode) |
Packaging Box | Distance 10km |
Part Status Obsolete | Connector Type RJ45, SC |
Type Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP50 |
Copper Ports 1 | Operating Temperature -10°C ~ 70°C |
Copper Type 10/100 |

