
AD1024-24F | |
|---|---|
DigiKey Part Number | AD1024-24F-ND |
Manufacturer | |
Manufacturer Product Number | AD1024-24F |
Description | AC/DC DIN RAIL SUPPLY 24V 24W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer ATOP Technologies | Power (Watts) 24W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 83% |
Input Type AC or DC | Operating Temperature -20°C ~ 50°C |
Number of Outputs 1 | Features Adjustable Output |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.97" L x 1.77" W x 3.78" H (75.5mm x 45.0mm x 96.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CE, cULus |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 37,42550 € |

